27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U270FAT2A

DigiKey Part Number
478-KGQ15ACG2A270FTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A270FTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A270FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U270FAT2A
Description
CAP CER 27PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U270FAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,389
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.15800£1.58
50£0.11600£5.80
100£0.10310£10.31
500£0.08138£40.69
1,000£0.07467£74.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06462£258.48
8,000£0.06089£487.12
12,000£0.05902£708.24
20,000£0.05695£1,139.00
28,000£0.05574£1,560.72
40,000£0.05457£2,182.80
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400