
06031U101JAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A101JTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A101JTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U101JAT2A |
Description | CAP CER 100PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U101JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12400 | £1.24 |
| 50 | £0.08980 | £4.49 |
| 100 | £0.07940 | £7.94 |
| 500 | £0.06178 | £30.89 |
| 1,000 | £0.05637 | £56.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04825 | £193.00 |
| 8,000 | £0.04524 | £361.92 |
| 12,000 | £0.04373 | £524.76 |
| 20,000 | £0.04206 | £841.20 |
| 28,000 | £0.04108 | £1,150.24 |
| 40,000 | £0.04014 | £1,605.60 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

