
06031C392JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR72A392JTTR-ND - Tape & Reel (TR) 478-KGF15AR72A392JTCT-ND - Cut Tape (CT) 478-KGF15AR72A392JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C392JAZ2A |
Description | CAP CER 3900PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C392JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13500 | £1.35 |
| 50 | £0.09820 | £4.91 |
| 100 | £0.08710 | £8.71 |
| 500 | £0.06806 | £34.03 |
| 1,000 | £0.06220 | £62.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05344 | £213.76 |
| 8,000 | £0.05018 | £401.44 |
| 12,000 | £0.04855 | £582.60 |
| 20,000 | £0.04674 | £934.80 |
| 28,000 | £0.04569 | £1,279.32 |
| 40,000 | £0.04467 | £1,786.80 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

