0.47 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031AR47CAT2A

DigiKey Part Number
478-10214-2-ND - Tape & Reel (TR)
478-10214-1-ND - Cut Tape (CT)
478-10214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031AR47CAT2A
Description
CAP CER 0.47PF 100V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031AR47CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,119
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.08500£0.85
50£0.06060£3.03
100£0.05310£5.31
500£0.04046£20.23
1,000£0.03657£36.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03075£123.00
8,000£0.02859£228.72
12,000£0.02750£330.00
20,000£0.02630£526.00
28,000£0.02560£716.80
40,000£0.02493£997.20
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000