06031A200KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 22,632
Unit Price: £0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.07131
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,988
Unit Price: £0.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,211
Unit Price: £0.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.15820
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,000
Unit Price: £0.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.15238
Datasheet

Upgrade


KEMET
In Stock: 9,182
Unit Price: £0.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04464
Datasheet

Upgrade


Murata Electronics
In Stock: 54,348
Unit Price: £0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 7,398
Unit Price: £0.09000
Datasheet
20 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A200KAT2A

DigiKey Part Number
06031A200KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031A200KAT2A
Description
CAP CER 20PF 100V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A200KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.02607£208.56
Unit Price without VAT:£0.02607
Unit Price with VAT:£0.03128