
046288012600846+ | |
|---|---|
DigiKey Part Number | 478-046288012600846+TR-ND - Tape & Reel (TR) 478-046288012600846+CT-ND - Cut Tape (CT) 478-046288012600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288012600846+ |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 12 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 125°C |
Termination Solder | Current Rating (Amps) 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.74500 | £7.45 |
| 25 | £0.69800 | £17.45 |
| 50 | £0.66460 | £33.23 |
| 100 | £0.63280 | £63.28 |
| 250 | £0.59316 | £148.29 |
| 500 | £0.56482 | £282.41 |
| 1,000 | £0.53785 | £537.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.51219 | £1,024.38 |
| 4,000 | £0.48775 | £1,951.00 |
| 6,000 | £0.47400 | £2,844.00 |
| 10,000 | £0.45724 | £4,572.40 |
| 14,000 | £0.44652 | £6,251.28 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

