
046284030002846+ | |
|---|---|
DigiKey Part Number | 478-046284030002846+TR-ND - Tape & Reel (TR) 478-046284030002846+CT-ND - Cut Tape (CT) 478-046284030002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284030002846+ |
Description | CONN FFC FPC 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45300 | £4.53 |
| 25 | £0.42480 | £10.62 |
| 50 | £0.40440 | £20.22 |
| 100 | £0.38500 | £38.50 |
| 250 | £0.36088 | £90.22 |
| 500 | £0.34364 | £171.82 |
| 1,000 | £0.32722 | £327.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.29673 | £1,186.92 |
| 8,000 | £0.28257 | £2,260.56 |
| 12,000 | £0.27461 | £3,295.32 |
| 20,000 | £0.26489 | £5,297.80 |
| 28,000 | £0.25869 | £7,243.32 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

