
046232126008800+ | |
|---|---|
DigiKey Part Number | 478-046232126008800+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 046232126008800+ |
Description | CONN FFC FPC 26POS 1MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | - | |
Connector/Contact Type | - | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | £0.32094 | £1,155.38 |
| Unit Price without VAT: | £0.32094 |
|---|---|
| Unit Price with VAT: | £0.38513 |

