
046232111015800+ | |
|---|---|
DigiKey Part Number | 478-046232111015800+TR-ND - Tape & Reel (TR) 478-046232111015800+CT-ND - Cut Tape (CT) 478-046232111015800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232111015800+ |
Description | CONN FFC FPC VERT 11POS 1MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28200 | £2.82 |
| 25 | £0.26360 | £6.59 |
| 50 | £0.25100 | £12.55 |
| 100 | £0.23910 | £23.91 |
| 250 | £0.22412 | £56.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.20470 | £184.23 |
| 1,800 | £0.19493 | £350.87 |
| 2,700 | £0.18943 | £511.46 |
| 4,500 | £0.18272 | £822.24 |
| 6,300 | £0.17844 | £1,124.17 |
| 9,000 | £0.17400 | £1,566.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

