
046232110102800+ | |
|---|---|
DigiKey Part Number | 478-046232110102800+TR-ND - Tape & Reel (TR) 478-046232110102800+CT-ND - Cut Tape (CT) 478-046232110102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232110102800+ |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.32300 | £3.23 |
| 25 | £0.30280 | £7.57 |
| 50 | £0.28840 | £14.42 |
| 100 | £0.27450 | £27.45 |
| 250 | £0.25732 | £64.33 |
| 500 | £0.24504 | £122.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23333 | £233.33 |
| 2,000 | £0.22219 | £444.38 |
| 3,000 | £0.21592 | £647.76 |
| 5,000 | £0.20828 | £1,041.40 |
| 7,000 | £0.20339 | £1,423.73 |
| 10,000 | £0.19834 | £1,983.40 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

