
046232108102800+ | |
|---|---|
DigiKey Part Number | 478-046232108102800+TR-ND - Tape & Reel (TR) 478-046232108102800+CT-ND - Cut Tape (CT) 478-046232108102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232108102800+ |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.30300 | £3.03 |
| 25 | £0.28360 | £7.09 |
| 50 | £0.27020 | £13.51 |
| 100 | £0.25730 | £25.73 |
| 250 | £0.24112 | £60.28 |
| 500 | £0.22960 | £114.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21862 | £218.62 |
| 2,000 | £0.20818 | £416.36 |
| 3,000 | £0.20230 | £606.90 |
| 5,000 | £0.19514 | £975.70 |
| 7,000 | £0.19056 | £1,333.92 |
| 10,000 | £0.18583 | £1,858.30 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

