6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046232106103800+

DigiKey Part Number
478-046232106103800+TR-ND - Tape & Reel (TR)
478-046232106103800+CT-ND - Cut Tape (CT)
478-046232106103800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046232106103800+
Description
CONN FFC FPC TOP 6POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
6
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin Copper
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,735
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.31600£3.16
25£0.29640£7.41
50£0.28240£14.12
100£0.26880£26.88
250£0.25196£62.99
500£0.23990£119.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22844£228.44
2,000£0.21753£435.06
3,000£0.21139£634.17
5,000£0.20391£1,019.55
7,000£0.19912£1,393.84
10,000£0.19418£1,941.80
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400