4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046232104015800+

DigiKey Part Number
478-046232104015800+TR-ND - Tape & Reel (TR)
478-046232104015800+CT-ND - Cut Tape (CT)
478-046232104015800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046232104015800+
Description
CONN FFC FPC VERT 4POS 1MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.201" (5.10mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin Copper
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,160
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.25400£2.54
25£0.23760£5.94
50£0.22640£11.32
100£0.21550£21.55
250£0.20192£50.48
500£0.19228£96.14
1,000£0.18309£183.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600£0.16726£602.14
7,200£0.15928£1,146.82
10,800£0.15479£1,671.73
18,000£0.14931£2,687.58
25,200£0.14581£3,674.41
36,000£0.14219£5,118.84
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000