Parametric Equivalent

0402YJ8R2CBWTR | |
|---|---|
DigiKey Part Number | 0402YJ8R2CBWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402YJ8R2CBWTR |
Description | CAP THIN FILM 8.2PF 16V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Thin Film Capacitor 16 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YJ8R2CBWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±0.25pF | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13895 | £694.75 |
| Unit Price without VAT: | £0.13895 |
|---|---|
| Unit Price with VAT: | £0.16674 |


