0402YA5R0BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.04336
Datasheet

Upgrade


TDK
In Stock: 48,025
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 81,940
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 69,874
Unit Price: £0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 331,013
Unit Price: £0.07000
Datasheet
5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YA5R0BAT2A

DigiKey Part Number
0402YA5R0BAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402YA5R0BAT2A
Description
CAP CER 5PF 16V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YA5R0BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04362£436.20
Manufacturers Standard Package
Unit Price without VAT:£0.04362
Unit Price with VAT:£0.05234