
04025U140GAT2A | |
|---|---|
DigiKey Part Number | 478-10140-2-ND - Tape & Reel (TR) 478-10140-1-ND - Cut Tape (CT) 478-10140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U140GAT2A |
Description | CAP CER 14PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U140GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04260 | £4.26 |
| 500 | £0.03212 | £16.06 |
| 1,000 | £0.02888 | £28.88 |
| 2,500 | £0.02548 | £63.70 |
| 5,000 | £0.02343 | £117.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02174 | £217.40 |
| 20,000 | £0.02036 | £407.20 |
| 30,000 | £0.01966 | £589.80 |
| 50,000 | £0.01889 | £944.50 |
| 70,000 | £0.01844 | £1,290.80 |
| 100,000 | £0.01801 | £1,801.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

