
04025J0R8PBSTR | |
|---|---|
DigiKey Part Number | 478-04025J0R8PBSTR-ND - Tape & Reel (TR) 478-04025J0R8PBSTRCT-ND - Cut Tape (CT) 478-04025J0R8PBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J0R8PBSTR |
Description | CAP THIN FILM 0.8PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.45800 | £4.58 |
| 50 | £0.35460 | £17.73 |
| 100 | £0.32300 | £32.30 |
| 500 | £0.26956 | £134.78 |
| 1,000 | £0.25303 | £253.03 |
| 2,500 | £0.23557 | £588.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.22505 | £1,125.25 |
| 10,000 | £0.21638 | £2,163.80 |
| 15,000 | £0.21204 | £3,180.60 |
| 25,000 | £0.20723 | £5,180.75 |
| 35,000 | £0.20442 | £7,154.70 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

