
04025C681K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H681KNTR-ND - Tape & Reel (TR) 478-KAM05AR71H681KNCT-ND - Cut Tape (CT) 478-KAM05AR71H681KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C681K4T4A |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C681K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03880 | £1.94 |
| 100 | £0.03370 | £3.37 |
| 500 | £0.02512 | £12.56 |
| 1,000 | £0.02247 | £22.47 |
| 2,500 | £0.01968 | £49.20 |
| 5,000 | £0.01800 | £90.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.04105 | £2,052.50 |
| 100,000 | £0.03953 | £3,953.00 |
| 150,000 | £0.03876 | £5,814.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

