
04025A201JAT2A | |
|---|---|
DigiKey Part Number | 478-10092-2-ND - Tape & Reel (TR) 478-10092-1-ND - Cut Tape (CT) 478-10092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A201JAT2A |
Description | CAP CER 200PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A201JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 50 | £0.08240 | £4.12 |
| 100 | £0.07270 | £7.27 |
| 500 | £0.05634 | £28.17 |
| 1,000 | £0.05129 | £51.29 |
| 2,500 | £0.04596 | £114.90 |
| 5,000 | £0.04276 | £213.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04012 | £401.20 |
| 20,000 | £0.03795 | £759.00 |
| 30,000 | £0.03686 | £1,105.80 |
| 50,000 | £0.03566 | £1,783.00 |
| 70,000 | £0.03495 | £2,446.50 |
| 100,000 | £0.03428 | £3,428.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

