
04024W106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05HS60G106MHTR-ND - Tape & Reel (TR) 478-KGM05HS60G106MHCT-ND - Cut Tape (CT) 478-KGM05HS60G106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04024W106MAT2A |
Description | CAP CER 10UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07900 | £0.79 |
| 50 | £0.05600 | £2.80 |
| 100 | £0.04900 | £4.90 |
| 500 | £0.03718 | £18.59 |
| 1,000 | £0.03354 | £33.54 |
| 2,500 | £0.02970 | £74.25 |
| 5,000 | £0.02740 | £137.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05901 | £590.10 |
| 20,000 | £0.05615 | £1,123.00 |
| 30,000 | £0.05471 | £1,641.30 |
| 50,000 | £0.05312 | £2,656.00 |
| 70,000 | £0.05219 | £3,653.30 |
| 100,000 | £0.05130 | £5,130.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

