0.75 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023JR75PBSTR\500

DigiKey Part Number
478-04023JR75PBSTR\500TR-ND - Tape & Reel (TR)
478-04023JR75PBSTR\500CT-ND - Cut Tape (CT)
478-04023JR75PBSTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023JR75PBSTR\500
Description
CAP THIN FILM 0.75PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.75 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.75 pF
Tolerance
±0.02pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.72000£0.72
10£0.45800£4.58
50£0.35460£17.73
100£0.32300£32.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.26956£134.78
1,000£0.25303£253.03
1,500£0.24475£367.12
2,500£0.23557£588.92
3,500£0.23021£805.74
5,000£0.22505£1,125.25
Manufacturers Standard Package
Unit Price without VAT:£0.72000
Unit Price with VAT:£0.86400