2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J2R0ABSTR

DigiKey Part Number
478-4410-2-ND - Tape & Reel (TR)
478-4410-1-ND - Cut Tape (CT)
478-4410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J2R0ABSTR
Description
CAP THIN FILM 2PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J2R0ABSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2 pF
Tolerance
±0.05pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,376
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.39600£3.96
50£0.30540£15.27
100£0.27720£27.72
500£0.22968£114.84
1,000£0.21498£214.98
2,500£0.19947£498.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.21410£1,070.50
10,000£0.20574£2,057.40
15,000£0.20154£3,023.10
25,000£0.19690£4,922.50
35,000£0.19418£6,796.30
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600