
04023J2R0ABSTR | |
|---|---|
DigiKey Part Number | 478-4410-2-ND - Tape & Reel (TR) 478-4410-1-ND - Cut Tape (CT) 478-4410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R0ABSTR |
Description | CAP THIN FILM 2PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J2R0ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.39600 | £3.96 |
| 50 | £0.30540 | £15.27 |
| 100 | £0.27720 | £27.72 |
| 500 | £0.22968 | £114.84 |
| 1,000 | £0.21498 | £214.98 |
| 2,500 | £0.19947 | £498.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.21410 | £1,070.50 |
| 10,000 | £0.20574 | £2,057.40 |
| 15,000 | £0.20154 | £3,023.10 |
| 25,000 | £0.19690 | £4,922.50 |
| 35,000 | £0.19418 | £6,796.30 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

