1.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J1R2BBSTR

DigiKey Part Number
478-12626-2-ND - Tape & Reel (TR)
478-12626-1-ND - Cut Tape (CT)
478-12626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J1R2BBSTR
Description
CAP THIN FILM 1.2PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J1R2BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.2 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,958
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.35400£3.54
50£0.27140£13.57
100£0.24570£24.57
500£0.20248£101.24
1,000£0.18913£189.13
2,500£0.17504£437.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.16839£841.95
10,000£0.16134£1,613.40
15,000£0.15781£2,367.15
25,000£0.15390£3,847.50
35,000£0.15161£5,306.35
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200