0.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R6PBWTR\500

DigiKey Part Number
04023J0R6PBWTR\500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023J0R6PBWTR\500
Description
CAP THIN FILM 0.6PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J0R6PBWTR\500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
0.6 pF
Tolerance
±0.02pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.23783£356.75
Unit Price without VAT:£0.23783
Unit Price with VAT:£0.28540