04023A430JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 19,630
Unit Price: £0.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.04043
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.03235
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.40878
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.20243
Datasheet

Upgrade


KEMET
In Stock: 13,270
Unit Price: £0.29000
Datasheet

Upgrade


YAGEO
In Stock: 100,693
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 40,084
Unit Price: £0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 63,598
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,900
Unit Price: £0.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02631
Datasheet
43 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023A430JAT2A

DigiKey Part Number
04023A430JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023A430JAT2A
Description
CAP CER 43PF 25V NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
43 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023A430JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03739£373.90
Manufacturers Standard Package
Unit Price without VAT:£0.03739
Unit Price with VAT:£0.04487