
04021JR45ZBSTR\500 | |
|---|---|
DigiKey Part Number | 478-04021JR45ZBSTR\500TR-ND - Tape & Reel (TR) 478-04021JR45ZBSTR\500CT-ND - Cut Tape (CT) 478-04021JR45ZBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021JR45ZBSTR\500 |
Description | CAP THIN FILM 0.45PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.45 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.45 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.53100 | £5.31 |
| 50 | £0.41520 | £20.76 |
| 100 | £0.37930 | £37.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.31888 | £159.44 |
| 1,000 | £0.30018 | £300.18 |
| 1,500 | £0.29082 | £436.23 |
| 2,500 | £0.28044 | £701.10 |
| 3,500 | £0.27437 | £960.29 |
| 5,000 | £0.26853 | £1,342.65 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

