
04021J1R5PBSTR | |
|---|---|
DigiKey Part Number | 478-9767-2-ND - Tape & Reel (TR) 478-9767-1-ND - Cut Tape (CT) 478-9767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J1R5PBSTR |
Description | CAP THIN FILM 1.5PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 100 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1.5 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.47300 | £4.73 |
| 50 | £0.36760 | £18.38 |
| 100 | £0.33520 | £33.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.28022 | £140.11 |
| 1,000 | £0.26324 | £263.24 |
| 1,500 | £0.25473 | £382.10 |
| 2,500 | £0.24531 | £613.27 |
| 3,500 | £0.23980 | £839.30 |
| 5,000 | £0.23450 | £1,172.50 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |


