Parametric Equivalent

0201ZK8R2BBSTR | |
|---|---|
DigiKey Part Number | 478-4390-2-ND - Tape & Reel (TR) 478-4390-1-ND - Cut Tape (CT) 478-4390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZK8R2BBSTR |
Description | CAP THIN FILM 8.2PF 10V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Thin Film Capacitor 10 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZK8R2BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32100 | £3.21 |
| 50 | £0.24420 | £12.21 |
| 100 | £0.22060 | £22.06 |
| 500 | £0.18072 | £90.36 |
| 1,000 | £0.16843 | £168.43 |
| 2,500 | £0.15544 | £388.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14762 | £738.10 |
| 10,000 | £0.14118 | £1,411.80 |
| 15,000 | £0.13795 | £2,069.25 |
| 25,000 | £0.13438 | £3,359.50 |
| 35,000 | £0.13228 | £4,629.80 |
| 50,000 | £0.13027 | £6,513.50 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |


