Direct

0201ZK4R5BBWTR | |
|---|---|
DigiKey Part Number | 478-2745-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201ZK4R5BBWTR |
Description | CAP THIN FILM 4.5PF 10V 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.5 pF Thin Film Capacitor 10 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZK4R5BBWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 4.5 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.17008 | £850.40 |
| Unit Price without VAT: | £0.17008 |
|---|---|
| Unit Price with VAT: | £0.20410 |


