0201ZK4R1BBSTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.17008
Datasheet
4.1 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZK4R1BBSTR

DigiKey Part Number
478-4385-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201ZK4R1BBSTR
Description
CAP THIN FILM 4.1PF 10V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.1 pF Thin Film Capacitor 10 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201ZK4R1BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
4.1 pF
Tolerance
±0.1pF
Voltage - Rated
10 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14762£738.10
Manufacturers Standard Package
Unit Price without VAT:£0.14762
Unit Price with VAT:£0.17714