8200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZD822KAT2A

DigiKey Part Number
478-1050-2-ND - Tape & Reel (TR)
478-1050-1-ND - Cut Tape (CT)
478-1050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201ZD822KAT2A
Description
CAP CER 8200PF 10V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201ZD822KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.21300£2.13
50£0.15880£7.94
100£0.14220£14.22
500£0.11400£57.00
1,000£0.10529£105.29
2,500£0.09612£240.30
5,000£0.09059£452.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.08376£1,256.40
30,000£0.08042£2,412.60
45,000£0.07875£3,543.75
75,000£0.07689£5,766.75
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000