
0201ZD122KAT2A | |
|---|---|
DigiKey Part Number | 478-1040-2-ND - Tape & Reel (TR) 478-1040-1-ND - Cut Tape (CT) 478-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZD122KAT2A |
Description | CAP CER 1200PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZD122KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16700 | £1.67 |
| 50 | £0.12260 | £6.13 |
| 100 | £0.10910 | £10.91 |
| 500 | £0.08634 | £43.17 |
| 1,000 | £0.07931 | £79.31 |
| 2,500 | £0.07189 | £179.72 |
| 5,000 | £0.06742 | £337.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.06190 | £928.50 |
| 30,000 | £0.05920 | £1,776.00 |
| 45,000 | £0.05785 | £2,603.25 |
| 75,000 | £0.05635 | £4,226.25 |
| 105,000 | £0.05547 | £5,824.35 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

