
0201YA560JAT2A | |
|---|---|
DigiKey Part Number | 478-1023-2-ND - Tape & Reel (TR) 478-1023-1-ND - Cut Tape (CT) 478-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YA560JAT2A |
Description | CAP CER 56PF 16V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YA560JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10000 | £1.00 |
| 50 | £0.07160 | £3.58 |
| 100 | £0.06300 | £6.30 |
| 500 | £0.04848 | £24.24 |
| 1,000 | £0.04399 | £43.99 |
| 2,500 | £0.03926 | £98.15 |
| 5,000 | £0.03641 | £182.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03290 | £493.50 |
| 30,000 | £0.03118 | £935.40 |
| 45,000 | £0.03031 | £1,363.95 |
| 75,000 | £0.02936 | £2,202.00 |
| 105,000 | £0.02880 | £3,024.00 |
| 150,000 | £0.02826 | £4,239.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

