
02015JR75PBSTR | |
|---|---|
DigiKey Part Number | 478-9726-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02015JR75PBSTR |
Description | CAP THIN FILM 0.75PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.75 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21928 | £109.64 |
| 1,000 | £0.20508 | £205.08 |
| 1,500 | £0.19797 | £296.95 |
| Unit Price without VAT: | £0.21928 |
|---|---|
| Unit Price with VAT: | £0.26314 |

