
02015JR75PBSTR\500 | |
|---|---|
DigiKey Part Number | 478-02015JR75PBSTR\500TR-ND - Tape & Reel (TR) 478-02015JR75PBSTR\500CT-ND - Cut Tape (CT) 478-02015JR75PBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015JR75PBSTR\500 |
Description | CAP THIN FILM 0.75PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.75 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.43800 | £4.38 |
| 50 | £0.33940 | £16.97 |
| 100 | £0.30870 | £30.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.25710 | £128.55 |
| 1,000 | £0.24112 | £241.12 |
| 1,500 | £0.23313 | £349.69 |
| 2,500 | £0.22426 | £560.65 |
| 3,500 | £0.21909 | £766.82 |
| 5,000 | £0.21410 | £1,070.50 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

