270 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015C271KAT2A

DigiKey Part Number
478-02015C271KAT2ATR-ND - Tape & Reel (TR)
478-02015C271KAT2ACT-ND - Cut Tape (CT)
478-02015C271KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015C271KAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02015C271KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.011" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.05701£855.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.16600£1.66
50£0.12200£6.10
100£0.10860£10.86
500£0.08588£42.94
1,000£0.07888£78.88
2,500£0.07149£178.72
5,000£0.06704£335.20
Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.17900£1.79
50£0.13220£6.61
100£0.10760£10.76
500£0.08498£42.49
1,000£0.07176£71.76
2,500£0.06798£169.95
5,000£0.06421£321.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400