4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02014D475MAT2A

DigiKey Part Number
478-KGM03CR50G475MHTR-ND - Tape & Reel (TR)
478-KGM03CR50G475MHCT-ND - Cut Tape (CT)
478-KGM03CR50G475MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02014D475MAT2A
Description
CAP CER 4.7UF 4V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,369
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.12500£1.25
50£0.09060£4.53
100£0.08010£8.01
500£0.06236£31.18
1,000£0.05689£56.89
2,500£0.05113£127.83
5,000£0.04765£238.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.04337£650.55
30,000£0.04127£1,238.10
45,000£0.04022£1,809.90
75,000£0.03906£2,929.50
105,000£0.03838£4,029.90
150,000£0.03772£5,658.00
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400