9.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A9R1BAT2A

DigiKey Part Number
478-11730-2-ND - Tape & Reel (TR)
478-11730-1-ND - Cut Tape (CT)
478-11730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013A9R1BAT2A
Description
CAP CER 9.1PF 25V NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A9R1BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,928
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.19000£1.90
50£0.14080£7.04
100£0.12560£12.56
500£0.10008£50.04
1,000£0.09220£92.20
2,500£0.08390£209.75
5,000£0.07889£394.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.07271£1,090.65
30,000£0.06968£2,090.40
45,000£0.06817£3,067.65
75,000£0.06649£4,986.75
105,000£0.06550£6,877.50
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200