
009296006503906 | |
|---|---|
DigiKey Part Number | 478-9319-2-ND - Tape & Reel (TR) 478-9319-1-ND - Cut Tape (CT) 478-9319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296006503906 |
Description | CONN WIR POKE-IN 6P 18-26AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 6 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Through Board | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | £0.74793 | £1,196.69 |
| Unit Price without VAT: | £0.74793 |
|---|---|
| Unit Price with VAT: | £0.89752 |

