3 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009296003503906

DigiKey Part Number
478-9316-2-ND - Tape & Reel (TR)
478-9316-1-ND - Cut Tape (CT)
478-9316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009296003503906
Description
CONN WIR POKE-IN 3P 18-26AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
3
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Through Board
Cable Termination
Poke-In
Wire Gauge
18-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,414
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.74000£0.74
10£0.62600£6.26
100£0.53180£53.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.48215£192.86
800£0.45911£367.29
1,200£0.44617£535.40
2,000£0.43037£860.74
2,800£0.42028£1,176.78
4,000£0.40984£1,639.36
Manufacturers Standard Package
Unit Price without VAT:£0.74000
Unit Price with VAT:£0.88800