
009296001503206 | |
|---|---|
DigiKey Part Number | 478-009296001503206TR-ND - Tape & Reel (TR) 478-009296001503206CT-ND - Cut Tape (CT) 478-009296001503206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001503206 |
Description | CONN WIRE POKE-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Brown Poke-In 18-26 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-26 AWG, Stranded or Solid | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Brown | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.43000 | £4.30 |
| 100 | £0.36560 | £36.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.33143 | £132.57 |
| 800 | £0.31560 | £252.48 |
| 1,200 | £0.30669 | £368.03 |
| 2,000 | £0.29583 | £591.66 |
| 2,800 | £0.28889 | £808.89 |
| 4,000 | £0.28171 | £1,126.84 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

