
009176003032806 | |
|---|---|
DigiKey Part Number | 478-009176003032806TR-ND - Tape & Reel (TR) 478-009176003032806CT-ND - Cut Tape (CT) 478-009176003032806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003032806 |
Description | 3 POSITION 24 AWG STANDARD IDC C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.62100 | £6.21 |
| 25 | £0.58200 | £14.55 |
| 50 | £0.55420 | £27.71 |
| 100 | £0.52760 | £52.76 |
| 250 | £0.49448 | £123.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.43384 | £1,301.52 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

