1 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176001883906

DigiKey Part Number
478-009176001883906TR-ND - Tape & Reel (TR)
478-009176001883906CT-ND - Cut Tape (CT)
478-009176001883906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176001883906
Description
CONN WIRE IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
1
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,791
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.31800£3.18
100£0.26990£26.99
500£0.24092£120.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700£0.22098£375.67
3,400£0.21043£715.46
5,100£0.20450£1,042.95
8,500£0.19726£1,676.71
11,900£0.19263£2,292.30
17,000£0.18785£3,193.45
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400