Similar

009158024020061 | |
|---|---|
DigiKey Part Number | 478-009158024020061TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009158024020061 |
Description | CONN STACKING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 24 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.9mm ~ 2.1mm | |
Height Above Board | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.89845 | £2,246.12 |
| Unit Price without VAT: | £0.89845 |
|---|---|
| Unit Price with VAT: | £1.07814 |


