
009090060116805+ | |
|---|---|
DigiKey Part Number | 478-009090060116805+-ND |
Manufacturer | |
Manufacturer Product Number | 009090060116805+ |
Description | WIRE TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 0.551" (14.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin-Copper | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin-Copper | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Brown | |
Current Rating (Amps) | - | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.74456 | £1,372.28 |
| Unit Price without VAT: | £2.74456 |
|---|---|
| Unit Price with VAT: | £3.29347 |

