Image for 009090040105805+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009090040105805+

DigiKey Part Number
478-009090040105805+-ND
Manufacturer
Manufacturer Product Number
009090040105805+
Description
WIRE TO BOARD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
0.551" (14.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin-Copper
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin-Copper
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
-
Current Rating (Amps)
-
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
500£2.17462£1,087.31
Manufacturers Standard Package
Unit Price without VAT:£2.17462
Unit Price with VAT:£2.60954