
SX1100-H-BLK | |
|---|---|
DigiKey Part Number | 2092-SX1100-H-BLK-ND |
Manufacturer | |
Manufacturer Product Number | SX1100-H-BLK |
Description | SHUNT WITH HANDLE BLACK ROHS COM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | SX1100-H-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.545" (13.85mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA), Nylon | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.07360 | £1.84 |
| 50 | £0.06980 | £3.49 |
| 100 | £0.06650 | £6.65 |
| 250 | £0.06232 | £15.58 |
| 500 | £0.05936 | £29.68 |
| 1,000 | £0.05652 | £56.52 |
| 3,000 | £0.05229 | £156.87 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |



