
MPS1010RX-1000 | |
|---|---|
DigiKey Part Number | 2092-MPS1010RX-1000-ND |
Manufacturer | |
Manufacturer Product Number | MPS1010RX-1000 |
Description | MOD PLUG 10P10C, SHIELDED ROUND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 10p10c (RJ50) Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MPS1010RX-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | - | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.39432 | £1,394.32 |
| Unit Price without VAT: | £1.39432 |
|---|---|
| Unit Price with VAT: | £1.67318 |

