
KUSBX-SMT-AP9 | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT-AP9-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-AP9 |
Description | USB 3.0, TYPE A PLUG, 9 PIN, W/O |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |

